Festo Pneumatic Compact Cylinder - DFST-32-20-D-Y4-A-S-G2, 32mm Bore, 20mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-248
- Mfr. Part No.:
- DFST-32-20-D-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£324.67
(exc. VAT)
£389.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £324.67 |
*price indicative
- RS Stock No.:
- 344-248
- Mfr. Part No.:
- DFST-32-20-D-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-32-20-D-Y4-A-S-G2 | |
Stroke | 20mm | |
Action | Double | |
Bore | 32mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-32-20-D-Y4-A-S-G2 | ||
Stroke 20mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo stopper cylinder represents a pinnacle of engineering excellence, crafted for robust performance in demanding environments. Designed with a double-acting mechanism, this cylinder ensures speedy and precise operation, facilitating versatile motion control. Its durable construction, comprising die-cast aluminum and high-alloy stainless steel components, sets a high standard for reliability, making it suitable for a variety of industrial applications. The inclusion of elastic cushioning at both ends enhances user safety by minimizing impact and wear, while adjustable shock absorbers improve operational flexibility. Furthermore, this product promises efficient functionality at varying pressures, making it a practical choice for diverse setups.
Constructed from RoHS-compliant materials to ensure safety and environmental responsibility
Equipped with a toggle lever and inductive sensors for precise position detection
Vertical mounting position optimizes space usage in compact zones
Impact force capability up to 1000 N caters to heavy-duty tasks
Operating temperature range allows versatility across diverse climatic conditions
Equipped with a toggle lever and inductive sensors for precise position detection
Vertical mounting position optimizes space usage in compact zones
Impact force capability up to 1000 N caters to heavy-duty tasks
Operating temperature range allows versatility across diverse climatic conditions