Festo Pneumatic Compact Cylinder - DFST-32-20-DL-Y4-A-G2, 32mm Bore, 20mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 344-247
- Mfr. Part No.:
- DFST-32-20-DL-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£334.40
(exc. VAT)
£401.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £334.40 |
*price indicative
- RS Stock No.:
- 344-247
- Mfr. Part No.:
- DFST-32-20-DL-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-32-20-DL-Y4-A-G2 | |
Action | Double | |
Stroke | 20mm | |
Bore | 32mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-32-20-DL-Y4-A-G2 | ||
Action Double | ||
Stroke 20mm | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo innovative stopper cylinder is designed to enhance your operational efficiency with its precise dynamics and robust performance. Engineered for double-acting operation, its versatile design accommodates vertical mounting and allows for adjustable cushioning, ensuring optimal impact control with every cycle. With a maximum operating pressure of 1 MPa, this component stands out for its reliable function even under demanding conditions. Crafted from high-quality materials, it guarantees durability, making it a superior choice for various industrial applications. The proximity switch and inductive sensors facilitate effective position detection, ensuring accurate performance at all times, while its compatibility with RoHS standards highlights its commitment to sustainability.
Features elastic cushioning rings and adjustable shock absorption for enhanced impact protection
Constructed with a guide rod to offer superior torque resistance
Equipped with a toggle lever for effective position detection
Utilizes durable materials including high-alloy stainless steel for the piston rod
NBR seals ensure reliable operation within harsh environments
Incorporates a product weight of 750 g for optimal handling
Constructed with a guide rod to offer superior torque resistance
Equipped with a toggle lever for effective position detection
Utilizes durable materials including high-alloy stainless steel for the piston rod
NBR seals ensure reliable operation within harsh environments
Incorporates a product weight of 750 g for optimal handling