Festo Pneumatic Compact Cylinder - CRDSNU-32-10-P-A, 32mm Bore, 10mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-181
- Mfr. Part No.:
- CRDSNU-32-10-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£169.00
(exc. VAT)
£202.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.00 |
*price indicative
- RS Stock No.:
- 344-181
- Mfr. Part No.:
- CRDSNU-32-10-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-32-10-P-A | |
| Bore | 32mm | |
| Stroke | 10mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-32-10-P-A | ||
Bore 32mm | ||
Stroke 10mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo Round cylinder is engineered for precision and reliability, tailored for a range of pneumatic applications. Designed to operate optimally within a pressure range of 0.1 MPa to 1 MPa, the cylinder demonstrates exceptional performance with features such as elastic cushioning rings at both ends. Its robust construction uses high alloy stainless steel, ensuring longevity and resistance to corrosion. This cylinder is especially well suited for double acting operations, providing dependable movement and force generation for advanced automation systems. The cleanroom class capabilities and suitability for food applications further enhance its versatility, making it an ideal choice for industries that demand stringent operational standards.
Double acting design enables efficient operation in varied applications
High alloy stainless steel construction guarantees durability and corrosion resistance
Elastic cushioning ensures smooth operation and minimises wear
Proximity switch detection allows for precise positioning
Wide ambient temperature range supports diverse operational environments
RoHS compliant materials enhance environmental safety
High alloy stainless steel construction guarantees durability and corrosion resistance
Elastic cushioning ensures smooth operation and minimises wear
Proximity switch detection allows for precise positioning
Wide ambient temperature range supports diverse operational environments
RoHS compliant materials enhance environmental safety
