Festo Pneumatic Compact Cylinder - ADN-S-20-5-I-P-A-F1A, 20mm Bore, 5mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£51.46

(exc. VAT)

£61.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.46

*price indicative

RS Stock No.:
344-138
Mfr. Part No.:
ADN-S-20-5-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-20-5-I-P-A-F1A

Stroke

5mm

Action

Double

Bore

20mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder offers a robust and efficient solution for various pneumatic applications. Designed with a piston diameter of 20 mm and a stroke of 5 mm, it ensures reliable performance under varying operating conditions. With features such as double acting operation and optional mounting positions, this cylinder allows for flexible integration into numerous systems. The integration of elastomeric cushioning rings provides a smooth and controlled motion, making it ideal for applications requiring precision and energy efficiency. Constructed from anodised aluminium and high alloy stainless steel, this cylinder is built to endure moderate corrosion stress, ensuring longevity in demanding environments. Additionally, its compliance with cleanroom standards makes it suitable for delicate processes.

Double acting mode optimises performance in diverse applications
Elastomeric cushioning ensures a controlled and gentle motion
High corrosion resistance enhances durability in harsh environments
RoHS compliant materials cater to environmentally conscious manufacturing
Mounting versatility allows for easy integration into existing systems
Lightweight design promotes energy efficiency and minimal wear