Festo Pneumatic Compact Cylinder - ADN-S-20-25-I-P-A-F1A, 20mm Bore, 25mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£54.68

(exc. VAT)

£65.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.68

*price indicative

RS Stock No.:
344-132
Mfr. Part No.:
ADN-S-20-25-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-20-25-I-P-A-F1A

Stroke

25mm

Bore

20mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for precision and efficiency, featuring a double acting mode that optimally utilises your workspace. Designed with a stroke of 25 mm and a piston diameter of 20 mm, this cylinder provides robust performance. With its elastic cushioning rings at both ends, it ensures smooth operation and enhances durability. Suitable for environments demanding high cleanliness, such as the production of lithium ion batteries, it boasts a cleanroom class of 6 according to ISO standards. This advanced product enables position detection via proximity switch, allowing for accurate and reliable automation solutions.

Double acting mode promotes effective bi directional motion
Elastic cushioning offers gentle operation and increased longevity
Corrosion resistance class 2 ensures reliable performance in moderate stress conditions
Anodised aluminium housing safeguards against wear and tear
Lubricated operation capability extends the lifespan of components
Proximity switch detection enhances automation and precision
NBR and TPE U dynamic seals ensure robust sealing and performance