Festo Pneumatic Compact Cylinder - ADN-S-16-35-A-P-A-F1A, 16mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-130
- Mfr. Part No.:
- ADN-S-16-35-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£55.88
(exc. VAT)
£67.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £55.88 |
*price indicative
- RS Stock No.:
- 344-130
- Mfr. Part No.:
- ADN-S-16-35-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-16-35-A-P-A-F1A | |
Stroke | 35mm | |
Action | Double | |
Bore | 16mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-16-35-A-P-A-F1A | ||
Stroke 35mm | ||
Action Double | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder, featuring a piston diameter of 16 mm and a stroke of 35 mm, is engineered for high efficiency and reliability in various industrial applications. Designed with double acting functionality, it ensures optimal performance while maintaining flexibility in mounting positions. The use of elastic cushioning rings at both ends enhances operational smoothness, making it suitable for applications requiring precision. Its robust construction with anodised wrought aluminium alloy not only contributes to durability but also ensures compliance with stringent RoHS standards.
Benefits from high level corrosion resistance catering to demanding settings
Utilises NBR and TPE U(PU) materials for dynamic seals enhancing longevity
Lightweight design eases installation and reduces operational strain
Equipped with a male threaded piston rod end for versatile mounting options
Incorporates proximity switch position detection for enhanced precision
Utilises NBR and TPE U(PU) materials for dynamic seals enhancing longevity
Lightweight design eases installation and reduces operational strain
Equipped with a male threaded piston rod end for versatile mounting options
Incorporates proximity switch position detection for enhanced precision