Festo Pneumatic Compact Cylinder - ADN-S-16-25-I-P-A-F1A, 16mm Bore, 25mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£52.29

(exc. VAT)

£62.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.29

*price indicative

RS Stock No.:
344-129
Mfr. Part No.:
ADN-S-16-25-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-16-25-I-P-A-F1A

Bore

16mm

Action

Double

Stroke

25mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is designed for efficiency in versatile applications. With a robust double acting operation, this cylinder combines exceptional performance with a meticulously engineered design tailored to optimise space and enhance functionality. Its precise construction ensures smooth operation across various industrial environments, offering reliability that meets rigorous demands. Suitable for the production of lithium ion batteries, this component demonstrates a keen attention to detail, ensuring compatibility with specific materials while adhering to industry standards. With cushioning rings on both ends, this cylinder provides superior impact absorption, ensuring longevity and reduced wear.

Compact design maximises installation space without compromising performance
Double acting mode ensures efficient and powerful operation during cycles
Female thread at the piston rod end simplifies installation in tight spaces
Versatile mounting options including through hole mount accommodate diverse setups
Corrosion resistant materials ensure durability in demanding environments
Cleanroom class 6 certification guarantees suitability for sensitive applications