Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-PPV-A, 40mm Bore, 30mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£96.83

(exc. VAT)

£116.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.83

*price indicative

RS Stock No.:
344-068
Mfr. Part No.:
DSNU-40-30-PPV-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

DSNU-40-30-PPV-A

Bore

40mm

Action

Double

Stroke

30mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
DE
The Festo Round cylinder is engineered for exceptional performance in pneumatic systems. Designed with versatility in mind, it features adjustable pneumatic cushioning at both ends, providing a softer landing and reducing wear on components. The robust construction includes a high alloy stainless steel cylinder barrel and an intricately crafted high alloy steel piston rod, ensuring durability and reliability in demanding conditions. With a piston diameter of 40 mm and a stroke of 30 mm, it balances compactness with capacity, making it ideal for various applications in automation and machinery. The cylinder operates efficiently under a wide range of pressures, ensuring that it meets diverse operational needs while its corrosion resistance class ensures longevity even in harsh environments.

Double acting mode enhances operational efficiency
Adjustable cushioning allows for customised force absorption
Proximity switch compatibility enables precise position detection
Mounting options offer flexibility for diverse installations
Materials comply with RoHS standards which ensuring environmental responsibility