Festo Pneumatic Piston Rod Cylinder - DSBC-80-400-D3-PPVA-N3, 80mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-064
- Mfr. Part No.:
- DSBC-80-400-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£339.49
(exc. VAT)
£407.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £339.49 |
*price indicative
- RS Stock No.:
- 344-064
- Mfr. Part No.:
- DSBC-80-400-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DSBC | |
Model Number p | DSBC-80-400-D3-PPVA-N3 | |
Stroke | 400mm | |
Action | Double | |
Bore | 80mm | |
Port Connection | G 3/8 | |
Pneumatic Connection | G 3/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-80-400-D3-PPVA-N3 | ||
Stroke 400mm | ||
Action Double | ||
Bore 80mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- HU
The Festo Standards based cylinder offers exceptional performance in a variety of conditions, making it an essential component for modern automation systems. Engineered to adhere to ISO 15552 standards, this cylinder is designed for versatility in operation, featuring pneumatic cushioning that is adjustable at both ends. With its range of operating pressures and robust construction, it delivers reliable force while ensuring efficient energy use. The integration of proximity switch position detection enhances its usability in precise applications, making it a preferred choice for industries requiring dependable performance without compromise.
Double acting mode ensures efficient operation in demanding tasks
Piston rod is equipped with a male thread for easy mounting
Pneumatic cushioning enhances impact absorption and protects machinery
Materials used are RoHS compliant which ensuring eco friendly application
Cylindrical design optimises space while maintaining power output
Piston rod is equipped with a male thread for easy mounting
Pneumatic cushioning enhances impact absorption and protects machinery
Materials used are RoHS compliant which ensuring eco friendly application
Cylindrical design optimises space while maintaining power output