Festo Pneumatic Piston Rod Cylinder - DSBC-125-400-D3-PPVA-N3, 125mm Bore, 400mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-053
- Mfr. Part No.:
- DSBC-125-400-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£669.18
(exc. VAT)
£803.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £669.18 |
*price indicative
- RS Stock No.:
- 344-053
- Mfr. Part No.:
- DSBC-125-400-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DSBC | |
Model Number p | DSBC-125-400-D3-PPVA-N3 | |
Stroke | 400mm | |
Action | Double | |
Bore | 125mm | |
Port Connection | G 1/2 | |
Pneumatic Connection | G 1/2 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-400-D3-PPVA-N3 | ||
Stroke 400mm | ||
Action Double | ||
Bore 125mm | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo DSBC series cylinder is an advanced standards based cylinder designed for versatility and efficiency in pneumatic applications. With its robust construction and adaptability, this cylinder meets the rigorous demands of modern industrial tasks. This model combines a strikingly high theoretical force with a lightweight design, making it an ideal choice for scenarios requiring both strength and speed. Engineered to operate seamlessly across a range of conditions, it features excellent cushioning and compliance with international standards, ensuring reliability and durability in any environment. Discover how the dsbc series can enhance your operations with precision and safety.
Double acting mode for efficient operation regardless of the stroke direction
Pneumatic cushioning that can be adjusted for optimal performance
Male thread piston rod end for secure and stable mounting
Built to conform with ISO 15552 guaranteeing compatibility with various setups
Corrosion resistance class rated at moderate levels for various environments
RoHS compliant materials ensuring environmental safety
Dual operating pressures accommodate different operational needs
Pneumatic cushioning that can be adjusted for optimal performance
Male thread piston rod end for secure and stable mounting
Built to conform with ISO 15552 guaranteeing compatibility with various setups
Corrosion resistance class rated at moderate levels for various environments
RoHS compliant materials ensuring environmental safety
Dual operating pressures accommodate different operational needs