Festo Pneumatic Piston Rod Cylinder - DSBC-100-160-D3-PPVA-N3, 100mm Bore, 160mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-042
- Mfr. Part No.:
- DSBC-100-160-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£397.16
(exc. VAT)
£476.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £397.16 |
*price indicative
- RS Stock No.:
- 344-042
- Mfr. Part No.:
- DSBC-100-160-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DSBC | |
Model Number p | DSBC-100-160-D3-PPVA-N3 | |
Bore | 100mm | |
Action | Double | |
Stroke | 160mm | |
Port Connection | G 1/2 | |
Pneumatic Connection | G 1/2 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-160-D3-PPVA-N3 | ||
Bore 100mm | ||
Action Double | ||
Stroke 160mm | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo DSBC series cylinder epitomises the blend of cutting edge technology and robust design, tailored for precise automation needs. With a stroke length of 160 mm and a piston diameter of 100 mm, this standards based cylinder offers exceptional performance under various operating conditions. Crafted from high quality materials, including anodised aluminium and high alloy steel, the cylinder is engineered for durability and efficiency. Its versatile mounting options and adjustable pneumatic cushioning at both ends ensure effective integration into different setups. Additionally, this cylinder complies with ISO 15552 standards, making it a reliable choice for modern industrial applications.
Double acting mode for efficient operation
Optional mounting position for flexible application
Adjustable pneumatic cushioning enhances user comfort
Lubricated operation is possible for extended component life
Corrosion resistant class rating ensures longevity in challenging environments
Low ambient temperature tolerance makes it suitable for varied conditions
Proximity switch position detection for accuracy
Optional mounting position for flexible application
Adjustable pneumatic cushioning enhances user comfort
Lubricated operation is possible for extended component life
Corrosion resistant class rating ensures longevity in challenging environments
Low ambient temperature tolerance makes it suitable for varied conditions
Proximity switch position detection for accuracy