Festo Pneumatic Piston Rod Cylinder - DSBC-100-125-D3-PPSA-N3, 100mm Bore, 125mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 344-040
- Mfr. Part No.:
- DSBC-100-125-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£385.19
(exc. VAT)
£462.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £385.19 |
*price indicative
- RS Stock No.:
- 344-040
- Mfr. Part No.:
- DSBC-100-125-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DSBC | |
Model Number p | DSBC-100-125-D3-PPSA-N3 | |
Bore | 100mm | |
Stroke | 125mm | |
Action | Double | |
Port Connection | G 1/2 | |
Pneumatic Connection | G 1/2 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-125-D3-PPSA-N3 | ||
Bore 100mm | ||
Stroke 125mm | ||
Action Double | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Cylinder combines precision engineering with reliable performance, designed for various automation applications in industrial environments. With exceptional stroke capabilities and robust construction, the cylinder meets strict standards of quality and efficiency. It integrates seamlessly into systems requiring effective motion solutions, whether in pressurised environments or complicated manufacturing setups. Its modern design allows for various mounting positions and features cushioning technology for smooth operation, making it ideal for any professional application needing reliability and durability.
Utilises self adjusting pneumatic end position cushioning for gentle operation
Equipped with a wide range of operating pressure for versatile applications
Compatible with various mounting options enhancing installation flexibility
Robust construction from high alloy steel ensures long lasting use
Designed with an ambient temperature range suitable for diverse environments
Features lubrication compatibility enhancing performance longevity
Equipped with a wide range of operating pressure for versatile applications
Compatible with various mounting options enhancing installation flexibility
Robust construction from high alloy steel ensures long lasting use
Designed with an ambient temperature range suitable for diverse environments
Features lubrication compatibility enhancing performance longevity