Festo Pneumatic Compact Cylinder - ADN-S-32-50-I-P-A-F1A, 32mm Bore, 50mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-963
- Mfr. Part No.:
- ADN-S-32-50-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£83.29
(exc. VAT)
£99.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £83.29 |
*price indicative
- RS Stock No.:
- 343-963
- Mfr. Part No.:
- ADN-S-32-50-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-32-50-I-P-A-F1A | |
Action | Double | |
Bore | 32mm | |
Stroke | 50mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-32-50-I-P-A-F1A | ||
Action Double | ||
Bore 32mm | ||
Stroke 50mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder offers precision and reliability for demanding applications. With a double acting mode of operation, it is designed to ensure efficient movement and control in various environments. This unit features elastic cushioning rings at both ends, providing smooth operation and reducing the risk of damage during impact. Its robust construction, utilising anodised wrought aluminium alloy, ensures durability while maintaining a lightweight profile. The cylinder is capable of operating within a broad pressure range, making it suitable for different tasks in industrial settings. Furthermore, the design incorporates a female thread piston rod end, enhancing integration into complex systems, while its compatibility with proximity switches means accurate position detection is guaranteed. Ideal for production facilities, it meets rigorous standards for applications involving the manufacturing of lithium ion batteries.
Employs elastic cushioning rings for enhanced impact absorption
Designed for double acting operation which ensuring optimal efficiency
Constructed from robust anodised wrought aluminium for added durability
Compatible with proximity switches for precise position detection
Lightweight design with high grade stainless steel piston rod
Provides moderate corrosion resistance which ensuring longevity
RoHS compliant materials promote environmental sustainability
Designed for double acting operation which ensuring optimal efficiency
Constructed from robust anodised wrought aluminium for added durability
Compatible with proximity switches for precise position detection
Lightweight design with high grade stainless steel piston rod
Provides moderate corrosion resistance which ensuring longevity
RoHS compliant materials promote environmental sustainability