Festo Pneumatic Compact Cylinder - ADN-S-63-25-I-P-A-F1A, 63mm Bore, 25mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£133.54

(exc. VAT)

£160.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£133.54

*price indicative

RS Stock No.:
343-731
Mfr. Part No.:
ADN-S-63-25-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-63-25-I-P-A-F1A

Bore

63mm

Stroke

25mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered for precision and reliability, making it an ideal choice for various industrial applications. With double-acting operations, it ensures effective movement and control, facilitating intricate tasks across manufacturing settings. The cylinder's robust design accommodates considerable operational pressures, while its intelligent cushioning system mitigates impact, enhancing longevity. Its construction reflects a commitment to quality, using materials that uphold performance standards in challenging environments, including cleanroom settings. This product exemplifies versatility, marrying function with durability for optimum results in dynamic atmospheres.

Customizable stroke lengths provide flexibility for tailored installations
Built to withstand moderate corrosion, ensuring longevity in diverse environments
Compatible with proximity switches, allowing for precise position detection
Engineered for use with compressed air to maintain high efficiency
Constructed from anodised aluminium and stainless steel for enhanced durability
Meets stringent standards for cleanroom applications, supporting critical operations