Festo Pneumatic Compact Cylinder - ADN-S-40-45-A-P-A-F1A, 40mm Bore, 45mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-719
- Mfr. Part No.:
- ADN-S-40-45-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£108.14
(exc. VAT)
£129.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £108.14 |
*price indicative
- RS Stock No.:
- 343-719
- Mfr. Part No.:
- ADN-S-40-45-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-40-45-A-P-A-F1A | |
Action | Double | |
Bore | 40mm | |
Stroke | 45mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-40-45-A-P-A-F1A | ||
Action Double | ||
Bore 40mm | ||
Stroke 45mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is a remarkable addition to any automation setup, designed for optimal performance with flexibility in various applications. Engineered with precision, this model features a double-acting mechanism that guarantees efficiency and reliability. Its robust construction, incorporating anodised aluminium alloy and high-alloy stainless steel, ensures durability in demanding environments. The cylinder supports diverse mounting options and is particularly suited for environments such as lithium-ion battery production facilities. With its capacity for high operating pressures and a cleanroom class rating, this product is guaranteed to meet stringent industry standards. The effective cushioning and position detection via proximity switches further enhance its usability, making this cylinder an excellent choice for intricate automated processes.
Offers optional mounting positions for versatile installation
Equipped with elastic cushioning rings for a smooth operating experience
Features a male threaded piston rod end for easy integration
Utilises proximity switch for accurate position detection
Designed with RoHS compliance for environmentally friendly operation
Excludes certain metals like copper, ensuring compatibility with specific industries
Equipped with elastic cushioning rings for a smooth operating experience
Features a male threaded piston rod end for easy integration
Utilises proximity switch for accurate position detection
Designed with RoHS compliance for environmentally friendly operation
Excludes certain metals like copper, ensuring compatibility with specific industries