Festo Pneumatic Compact Cylinder - ADN-S-40-20-I-P-A-F1A, 40mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-715
- Mfr. Part No.:
- ADN-S-40-20-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£90.94
(exc. VAT)
£109.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £90.94 |
*price indicative
- RS Stock No.:
- 343-715
- Mfr. Part No.:
- ADN-S-40-20-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-40-20-I-P-A-F1A | |
Bore | 40mm | |
Stroke | 20mm | |
Action | Double | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-40-20-I-P-A-F1A | ||
Bore 40mm | ||
Stroke 20mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder offers exceptional performance in a variety of industrial applications. Designed for double-acting operations, it excels in environments requiring precision and reliability. With an adaptable stroke and a piston diameter that optimally balances force output and versatility, this cylinder is essential for enhancing operational efficiency. Its cushioning at both ends ensures smooth performance, reducing shock during operation and promoting component longevity. Certified for cleanroom conditions, this cylinder is tailored for high-tech manufacturing processes, including those involved in lithium-ion battery production. A combination of high-quality materials guarantees durability while maintaining compliance with strict safety standards.
Elastic cushioning rings significantly reduce operational impact
Ideal for use in environments with varying ambient temperatures
RoHS compliant materials ensure safety and environmental responsibility
Designed for heavy duty performance with a high alloy stainless steel piston rod
Pneumatic connection designed for quick installation and maintenance
Optional suitability for lubricated operation extends maintenance intervals
Ideal for use in environments with varying ambient temperatures
RoHS compliant materials ensure safety and environmental responsibility
Designed for heavy duty performance with a high alloy stainless steel piston rod
Pneumatic connection designed for quick installation and maintenance
Optional suitability for lubricated operation extends maintenance intervals