Festo Pneumatic Compact Cylinder - ADN-S-32-15-A-P-A-F1A, 32mm Bore, 15mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£74.55

(exc. VAT)

£89.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.55

*price indicative

RS Stock No.:
343-706
Mfr. Part No.:
ADN-S-32-15-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-32-15-A-P-A-F1A

Stroke

15mm

Bore

32mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder is engineered to meet the rigorous demands of modern manufacturing environments, delivering exceptional performance in a compact design. Its double-acting mechanism ensures efficient operation, making it ideal for applications where precision and reliability are paramount. With an innovative piston design and extensive cushioning features, this cylinder not only reduces wear but also enhances the lifespan of your equipment. The aluminium alloy construction provides both durability and lightweight handling, making it a preferred choice in sectors such as lithium-ion battery production.

Double acting operation for optimal performance in various applications
Elastic cushioning rings at both ends to minimise impact and extend service life
Versatile mounting options, ensuring easy integration into existing systems
Position detection capabilities with proximity switches for enhanced functionality
Corrosion resistance class CRC 0 guarantees longevity in demanding environments
RoHS compliant materials ensure adherence to environmental standards