Festo Pneumatic Compact Cylinder - ADN-S-20-45-A-P-A-F1A, 20mm Bore, 45mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-698
- Mfr. Part No.:
- ADN-S-20-45-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£62.17
(exc. VAT)
£74.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £62.17 |
*price indicative
- RS Stock No.:
- 343-698
- Mfr. Part No.:
- ADN-S-20-45-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-20-45-A-P-A-F1A | |
Stroke | 45mm | |
Action | Double | |
Bore | 20mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-45-A-P-A-F1A | ||
Stroke 45mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder delivers exceptional performance with its double-acting mechanism, ideal for various automation tasks. Designed to meet the needs of production facilities, it combines versatility with precision, making it particularly suitable for applications involving lithium-ion battery manufacturing. The features robust construction with anodised wrought aluminium alloy, ensuring durability in demanding environments. Its thoughtfully engineered features, including male thread piston-rod ends and proximity switch position detection, guarantee efficient operation. With a stroke length of 45 mm and a piston diameter of 20 mm, this cylinder exemplifies modern engineering, tailored to enhance productivity.
Offers optional mounting positions to suit various installations
Incorporates elastic cushioning rings and plates to minimise impact
Allows for a wide range of operating pressures, providing flexibility in usage
Utilises corrosion resistant materials for reliability and longevity
Complies with RoHS regulations, ensuring environmentally friendly components
Incorporates elastic cushioning rings and plates to minimise impact
Allows for a wide range of operating pressures, providing flexibility in usage
Utilises corrosion resistant materials for reliability and longevity
Complies with RoHS regulations, ensuring environmentally friendly components