Festo Pneumatic Piston Rod Cylinder - DSBC-100-25-D3-PPVA-N3, 100mm Bore, 25mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 343-651
- Mfr. Part No.:
- DSBC-100-25-D3-PPVA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£371.03
(exc. VAT)
£445.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £371.03 |
*price indicative
- RS Stock No.:
- 343-651
- Mfr. Part No.:
- DSBC-100-25-D3-PPVA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DSBC | |
Model Number p | DSBC-100-25-D3-PPVA-N3 | |
Bore | 100mm | |
Stroke | 25mm | |
Action | Double | |
Port Connection | G 1/2 | |
Pneumatic Connection | G 1/2 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-100-25-D3-PPVA-N3 | ||
Bore 100mm | ||
Stroke 25mm | ||
Action Double | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder designed for high-performance applications across various industrial settings. Featuring a robust piston diameter of 100 mm and a stroke length of 25 mm, it is engineered to deliver precise movement and reliable operation. The adjustable pneumatic cushioning at both ends enhances its functionality, making it suitable for diverse mounting positions. Conforming to ISO 15552, this cylinder ensures compatibility with various systems, guaranteeing optimal performance even under demanding conditions. With an operating pressure range from 0.04 MPa to 1.2 MPa, it is versatile enough to cater to a range of pneumatic needs, while its corrosion resistance and ambient temperature tolerance of -20 °C to 80 °C ensure durability over time. Additionally, the cylinder is compliant with RoHS standards, reaffirming its suitability for modern manufacturing environments.
Adjustable pneumatic cushioning ensures smooth operation and protects sensitive components
The easy installation via female thread optimises time and resource efficiency
Compatibility with proximity switches allows for precise position detection
Robust materials like die cast aluminium and high alloy steel enhance resilience
Available in various configurations, allowing adaptability to specific application needs
The easy installation via female thread optimises time and resource efficiency
Compatibility with proximity switches allows for precise position detection
Robust materials like die cast aluminium and high alloy steel enhance resilience
Available in various configurations, allowing adaptability to specific application needs