Festo Pneumatic Compact Cylinder - DFST-50-30-DL-Y4-A-G2, 50mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 343-633
- Mfr. Part No.:
- DFST-50-30-DL-Y4-A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£438.56
(exc. VAT)
£526.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £438.56 |
*price indicative
- RS Stock No.:
- 343-633
- Mfr. Part No.:
- DFST-50-30-DL-Y4-A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-50-30-DL-Y4-A-G2 | |
Action | Double | |
Stroke | 30mm | |
Bore | 50mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-50-30-DL-Y4-A-G2 | ||
Action Double | ||
Stroke 30mm | ||
Bore 50mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo Stopper cylinder operates in a double-acting mode with a pulling function for secure stopping. It features a piston rod with a toggle lever design for reliable motion control. Operating within a pressure range of 0.2 MPa to 1 MPa, it ensures efficient performance. Ideal for precise stopping applications in automation systems.
RoHS compliant
NBR seals material
NBR seals material