Festo Pneumatic Compact Cylinder - ADN-S-50-40-I-P-A-F1A, 50mm Bore, 40mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£116.97

(exc. VAT)

£140.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.97

*price indicative

RS Stock No.:
342-949
Mfr. Part No.:
ADN-S-50-40-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-40-I-P-A-F1A

Bore

50mm

Action

Double

Stroke

40mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo compact cylinder exemplifies superior engineering, seamlessly combining durability with precision. Designed for a broad spectrum of applications, the ADN-S series showcases a perfect balance between robust performance and user-friendly installation. It operates efficiently under various pressures, catering specifically to the stringent requirements of production facilities, particularly in the manufacturing of lithium-ion batteries. The aluminum alloy construction not only lends itself to lightweight portability but also promises enhanced longevity and corrosion resistance. With its innovative cushioning system and optional mounting configurations, this cylinder is tailored to meet dynamic operational demands.

Double-acting design ensures effective and reliable operation
Elastic cushioning at both ends reduces impact for smoother operation
Position detection is made possible using proximity switches for enhanced automation
Unit is RoHS-compliant which ensuring minimal environmental impact
Versatile mounting options provide flexibility for installation in varied setups
Cleanroom class 6 certification makes it ideal for sensitive manufacturing environments
Dynamic seals made from TPE-U(PU) guarantee superior sealing performance