Festo Pneumatic Compact Cylinder - ADN-S-50-25-I-P-A-F1A, 50mm Bore, 25mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£108.35

(exc. VAT)

£130.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.35

*price indicative

RS Stock No.:
342-946
Mfr. Part No.:
ADN-S-50-25-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-25-I-P-A-F1A

Action

Double

Stroke

25mm

Bore

50mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo compact cylinder exemplifies the perfect blend of efficiency and reliability, designed to enhance your automation solutions. With its double-acting operation and versatile mounting options, this cylinder is engineered for various industrial applications. The robust construction, featuring anodized wrought aluminum alloy, ensures durability in demanding environments. Its compatibility with ISO specifications allows seamless integration into your existing systems, while the minimal impact energy at end positions guarantees safety during operation. Ideal for high-performance tasks, this model promises to boost productivity through precision and performance.

Double-acting design enhances operational efficiency
Anodized aluminum construction provides excellent corrosion resistance
Compact dimensions allow for installation in tight spaces
Elastic cushioning rings at both ends ensure smooth operation
Female thread piston-rod end simplifies connection
Position detection compatible with proximity switches for enhanced functionality
Low operational noise levels benefit workplace environments