Festo Pneumatic Compact Cylinder - ADN-50-70-A-PPS-A, 50mm Bore, 70mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£129.02

(exc. VAT)

£154.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.02

*price indicative

RS Stock No.:
342-942
Mfr. Part No.:
ADN-50-70-A-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-50-70-A-PPS-A

Bore

50mm

Action

Double

Stroke

70mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo compact cylinder is engineered for precision and reliability in various industrial applications. Designed for double-acting operation, it boasts a robust construction that accommodates a range of mounting positions while ensuring optimal performance. With a notable stroke of 70 mm and a piston diameter of 50 mm, this cylinder facilitates efficient movement and control in pneumatic systems. Its self-adjusting pneumatic cushioning guarantees smooth operation, while the corrosion resistance class and compatibility with ISO standards make it an ideal choice for demanding environments. Overall, this compact cylinder merges innovative design with practical functionality, catering to a variety of automation needs.

Self-adjusting pneumatic end-position cushioning enhances operational comfort
Compact design ensures flexibility in space-constrained settings
Conforms to ISO 21287 standards for dependable compatibility
Robust construction with various material options improves longevity
Male thread piston-rod end allows for straightforward integration
Proximity switch compatibility enables advanced position detection