Festo Pneumatic Compact Cylinder - ADN-25-80-I-P-A, 25mm Bore, 80mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£68.10

(exc. VAT)

£81.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.10

*price indicative

RS Stock No.:
342-933
Mfr. Part No.:
ADN-25-80-I-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-25-80-I-P-A

Bore

25mm

Action

Double

Stroke

80mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo compact cylinder is engineered for precision and efficiency, making it an optimal choice for various automation tasks. This versatile cylinder features a stroke length of 80 mm and a piston diameter of 25 mm, ensuring reliable performance in demanding environments. Designed with both functionality and flexibility in mind, the product accommodates multiple mounting positions, allowing seamless integration into existing systems. Its double-acting operation and robust construction support consistent operation across a wide range of pressures, making it suitable for diverse applications. Furthermore, the cylinder’s compliance with stringent standards ensures adherence to quality and safety protocols, providing peace of mind in its application.

Elastic cushioning rings/plates minimize impact during end positions
Female thread at the piston rod end allows for easy connection
Position detection capability via proximity switches enhances operational reliability
Corrosion resistance class 2 ensures durability in moderate environments
RoHS-compliant materials reflect commitment to environmental standards
Cleanroom compatibility meets stringent hygiene requirements