Festo Pneumatic Compact Cylinder - ADN-S-6-5-A-A-F1A, 6mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-431
- Mfr. Part No.:
- ADN-S-6-5-A-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£44.91
(exc. VAT)
£53.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £44.91 |
*price indicative
- RS Stock No.:
- 342-431
- Mfr. Part No.:
- ADN-S-6-5-A-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-6-5-A-A-F1A | |
Stroke | 5mm | |
Bore | 6mm | |
Action | Double | |
Pneumatic Connection | M3 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-6-5-A-A-F1A | ||
Stroke 5mm | ||
Bore 6mm | ||
Action Double | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder model showcases advanced engineering tailored for precision applications. Designed for double acting functionality, it excels in environments requiring strict performance criteria, such as the manufacturing of lithium ion batteries. With its lightweight construction and ability to operate across a diverse temperature range, this cylinder promises reliability and efficiency. Featuring a robust aluminium alloy design and stainless steel piston rod, it combines durability with a modern performance profile. Whether utilised in automated systems or manual setups, this cylinder stands as a testament to innovation, ensuring optimal operational efficiency in challenging conditions.
Lightweight design enhances ease of installation and operation
Dual action operation ensures reliable performance in varied applications
Stainless steel components offer exceptional durability and corrosion resistance
Designed for minimal maintenance reducing downtime and operational costs
Compact size facilitates integration into tight spaces
Dual action operation ensures reliable performance in varied applications
Stainless steel components offer exceptional durability and corrosion resistance
Designed for minimal maintenance reducing downtime and operational costs
Compact size facilitates integration into tight spaces