Festo Pneumatic Compact Cylinder - ADN-S-63-35-I-P-A-F1A, 63mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-426
- Mfr. Part No.:
- ADN-S-63-35-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£140.36
(exc. VAT)
£168.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £140.36 |
*price indicative
- RS Stock No.:
- 342-426
- Mfr. Part No.:
- ADN-S-63-35-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-63-35-I-P-A-F1A | |
Stroke | 35mm | |
Action | Double | |
Bore | 63mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-35-I-P-A-F1A | ||
Stroke 35mm | ||
Action Double | ||
Bore 63mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed to meet the rigorous demands of modern manufacturing environments. Engineered for exceptional performance, it combines robust construction with intelligent design features, making it ideal for applications requiring reliable actuation. With double acting functionality, it offers impressive force output while maintaining a lightweight profile, allowing for seamless integration in spaces constrained by size. Enhanced by high quality materials, this cylinder ensures prolonged operational life while addressing specific needs in processes like lithium ion battery production. Safety and efficiency are paramount, and this units versatile mounting options facilitate easy installation in various setups.
Crafted with anodised aluminium alloy for durability and corrosion resistance
Incorporates elastic cushioning for soft landing and reduced impact during operation
Provides position detection through a reliable proximity switch mechanism
Optimised for both standard and specialised environments with a cleanroom class rating
Enables versatility in mounting with options for female thread or through hole installations
Delivers robust performance across a broad operating pressure range for varied applications
Has a lightweight design making it suitable for environments where mass is a concern
Incorporates elastic cushioning for soft landing and reduced impact during operation
Provides position detection through a reliable proximity switch mechanism
Optimised for both standard and specialised environments with a cleanroom class rating
Enables versatility in mounting with options for female thread or through hole installations
Delivers robust performance across a broad operating pressure range for varied applications
Has a lightweight design making it suitable for environments where mass is a concern