Festo Pneumatic Compact Cylinder - ADN-20-35-A-P-A, 20mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£50.79

(exc. VAT)

£60.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.79

*price indicative

RS Stock No.:
342-394
Mfr. Part No.:
ADN-20-35-A-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-20-35-A-P-A

Stroke

35mm

Action

Double

Bore

20mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo Compact cylinder offers an efficient solution for applications requiring reliable and powerful actuation in a limited space. Designed to optimise performance, it features double acting functionality, ensuring quick and precise movements crucial for various automation tasks. With its robust construction and advanced engineering, this cylinder easily adapts to diverse mounting positions, making it highly versatile across different industrial settings. Additionally, its compatibility with lubrication enhances operational efficiency while maintaining a high standard of environmental compliance, particularly suited for cleanroom applications. A testament to outstanding German engineering, this cylinder guarantees durability and peak performance under varying operational pressures.

Optimised for space saving and high performance actuation
Robust construction enhances both longevity and reliability
Double acting operation ensures swift and effective motion
Versatile mounting options cater to various installation needs
Advanced cushioning technology reduces impact and noise
Compatibility with lubricated operation boosts efficiency
Meets cleanroom class standards for sensitive environments
Conforms to international standards for assurance of quality