Festo Pneumatic Compact Cylinder - ADN-16-60-I-P-A, 16mm Bore, 60mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-393
- Mfr. Part No.:
- ADN-16-60-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£50.37
(exc. VAT)
£60.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.37 |
*price indicative
- RS Stock No.:
- 342-393
- Mfr. Part No.:
- ADN-16-60-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-16-60-I-P-A | |
Action | Double | |
Stroke | 60mm | |
Bore | 16mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-16-60-I-P-A | ||
Action Double | ||
Stroke 60mm | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo Compact cylinder represents a perfect blend of versatility and efficiency, tailored for rigorous industrial environments. Engineered for double acting operation, it boasts a robust piston diameter and a carefully calibrated stroke length that ensures optimal functionality across various applications. Constructed to meet high standards, its corrosion resistant materials and elastic cushioning properties ensure longevity and reliability. With an adaptable mounting position and an optional proximity switch for position detection, it prioritises both ease of use and precision in demanding tasks. Whether limiting motion in automated systems or assisting with material handling, this cylinder is designed to maximise productivity whilst adhering to stringent quality requirements.
Optional mounting positions offer flexibility for installation in different layouts
Corrosion resistant construction ensures durability in challenging environments
High operational pressure range accommodates a wide variety of applications
Proximity switch capability allows for reliable position detection
RoHS compliant materials comply with environmental safety standards
Corrosion resistant construction ensures durability in challenging environments
High operational pressure range accommodates a wide variety of applications
Proximity switch capability allows for reliable position detection
RoHS compliant materials comply with environmental safety standards