Festo Pneumatic Piston Rod Cylinder - DSNU-40-30-PPS-A, 40mm Bore, 30mm Stroke, DSNU Series, Double Acting

Subtotal (1 unit)*

£94.75

(exc. VAT)

£113.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.75

*price indicative

RS Stock No.:
342-100
Mfr. Part No.:
DSNU-40-30-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSNU

Model Number p

DSNU-40-30-PPS-A

Bore

40mm

Action

Double

Stroke

30mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

COO (Country of Origin):
DE
The Festo Round cylinder series is engineered for precision and durability in high demand environments. This advanced pneumatic cylinder excels in providing reliable performance with double acting functionality, ensuring the efficient motion control required in various industrial applications. Its robust design features include self adjusting cushioning for improved operational efficiency and a wide operating pressure range, making it adaptable to different working conditions. With a lightweight yet sturdy construction, encapsulating high alloy materials, it demonstrates excellent resistance to corrosion, thus offering longevity and reliability in diverse settings.

Designed for optional mounting positions facilitating versatile installation
Employs proximity switch position detection enhancing operational accuracy
Incorporates self adjusting cushioning reducing impact and noise during operation
Crafted from RoHS compliant materials for sustainable performance
Constructed with high alloy stainless steel cylinder barrel for increased durability
Empowered by a robust piston rod which ensuring efficient force delivery
Allows lubricated operation to enhance efficiency in specific settings