Festo Pneumatic Compact Cylinder - DFST-80-40-Y4-A-S-G2, 80mm Bore, 40mm Stroke, DFST Series, Double Acting

Subtotal (1 unit)*

£759.60

(exc. VAT)

£911.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£759.60

*price indicative

RS Stock No.:
342-024
Mfr. Part No.:
DFST-80-40-Y4-A-S-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DFST

Model Number p

DFST-80-40-Y4-A-S-G2

Action

Double

Bore

80mm

Stroke

40mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
TW
The Festo Stopper cylinder redefines operational efficiency, seamlessly integrating advanced features for reliable performance. Built to excel under demanding conditions, it combines robust engineering with smart design, making it an indispensable choice for automation tasks. With a double-acting mode of operation, it ensures consistent power delivery for various applications. Its cushioned ends provide gentle deceleration, reducing impact force and extending the longevity of your machinery. The integral proximity switch and inductive sensors enhance precision, elevating your control over mechanisation. Designed for optimal performance, this product embodies the perfect balance of strength and functionality.

The product is equipped with adjustable cushioning for tailored performance
A unique toggle lever design enhances operational flexibility
Sectional protection against torque ensures smooth and stable operation
It boasts a lightweight construction without compromising sturdiness
The ambient temperature range allows versatile deployment in diverse environments
A RoHS compliant build guarantees safety and environmental responsibility