Festo Pneumatic Compact Cylinder - DFST-50-30-D-Y4-A-S-G2, 50mm Bore, 30mm Stroke, DFST Series, Double Acting
- RS Stock No.:
- 342-018
- Mfr. Part No.:
- DFST-50-30-D-Y4-A-S-G2
- Brand:
- Festo
Subtotal (1 unit)*
£423.75
(exc. VAT)
£508.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £423.75 |
*price indicative
- RS Stock No.:
- 342-018
- Mfr. Part No.:
- DFST-50-30-D-Y4-A-S-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DFST | |
Model Number p | DFST-50-30-D-Y4-A-S-G2 | |
Bore | 50mm | |
Action | Double | |
Stroke | 30mm | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DFST | ||
Model Number p DFST-50-30-D-Y4-A-S-G2 | ||
Bore 50mm | ||
Action Double | ||
Stroke 30mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- TW
The Festo Stopper cylinder offers a robust solution for applications requiring precise control and reliable performance. Designed to enhance operational efficiency, this double-acting cylinder features elastic cushioning and an adjustable shock absorber to accommodate various mounting positions. Its innovative toggle lever design ensures accurate position detection through inductive sensors, making it a preferred choice for automation tasks. With its versatile pneumatic connection and compliance with relevant standards, this unit stands ready to meet the demands of modern industrial environments.
Double acting operation maximises versatility in applications
Proximity switch integration allows for precise position sensing
Vertical mounting compatibility enhances installation flexibility
Adjustable shock absorber ensures optimal performance during impact
RoHS compliant materials guarantee environmental safety
Proximity switch integration allows for precise position sensing
Vertical mounting compatibility enhances installation flexibility
Adjustable shock absorber ensures optimal performance during impact
RoHS compliant materials guarantee environmental safety