Festo Pneumatic Compact Cylinder - ADN-S-16-35-I-P-A-F1A, 16mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 341-919
- Mfr. Part No.:
- ADN-S-16-35-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£53.54
(exc. VAT)
£64.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £53.54 |
*price indicative
- RS Stock No.:
- 341-919
- Mfr. Part No.:
- ADN-S-16-35-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | ADN | |
Model Number p | ADN-S-16-35-I-P-A-F1A | |
Bore | 16mm | |
Action | Double | |
Stroke | 35mm | |
Pneumatic Connection | M5 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-16-35-I-P-A-F1A | ||
Bore 16mm | ||
Action Double | ||
Stroke 35mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for efficiency and versatility in various industrial applications. This advanced double-acting actuator boasts a stroke length of 35 mm and a piston diameter of 16 mm, making it ideal for tasks requiring precise control in constrained spaces. Its robust design features elastic cushioning at both ends, ensuring smooth operation and reduced wear over time. Tailored for double-acting functionality, it enables consistent performance even under varying operating conditions. Designed with ease of installation in mind, the cylinder offers flexible mounting options and reliable pneumatic connections, appealing to manufacturers who value seamless integration into their systems. With a focus on durability, this cylinder meets stringent industry standards, providing a dependable solution for automation tasks with a long service life.
Compact design allows for installation in restricted spaces
Flexible mounting options ensure compatibility across various setups
Robust materials guarantee reliability in demanding environments
Meets RoHS compliance, making it suitable for environmentally responsible operations
Flexible mounting options ensure compatibility across various setups
Robust materials guarantee reliability in demanding environments
Meets RoHS compliance, making it suitable for environmentally responsible operations