Festo Pneumatic Piston Rod Cylinder - DSBC-125-125-D3-PPSA-N3, 125mm Bore, 125mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 341-773
- Mfr. Part No.:
- DSBC-125-125-D3-PPSA-N3
- Brand:
- Festo
Subtotal (1 unit)*
£592.99
(exc. VAT)
£711.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £592.99 |
*price indicative
- RS Stock No.:
- 341-773
- Mfr. Part No.:
- DSBC-125-125-D3-PPSA-N3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Manufacturer Series | DSBC | |
Model Number p | DSBC-125-125-D3-PPSA-N3 | |
Bore | 125mm | |
Action | Double | |
Stroke | 125mm | |
Port Connection | G 1/2 | |
Pneumatic Connection | G 1/2 | |
Select all | ||
---|---|---|
Brand Festo | ||
Manufacturer Series DSBC | ||
Model Number p DSBC-125-125-D3-PPSA-N3 | ||
Bore 125mm | ||
Action Double | ||
Stroke 125mm | ||
Port Connection G 1/2 | ||
Pneumatic Connection G 1/2 | ||
- COO (Country of Origin):
- HU
The Festo Standards-based cylinder offers exceptional performance for demanding pneumatic applications. Engineered with precision, the DSBC series is designed to operate under various conditions with reliability and efficiency. With robust cushioning features and high-quality materials, it promises durability even in challenging environments. The integration of advanced technology allows for effective position detection, making it an ideal choice for automated manufacturing processes. It supports an impressive operating pressure range and is compatible with a wide variety of configurations, ensuring versatility across different usage scenarios.
Self-adjusting pneumatic cushioning enhances operational longevity
Optional mounting positions provide flexibility for various installations
Conforms to ISO 15552 standards for assured quality and consistency
Low ambient temperature resilience allows for reliable performance in diverse environments
RoHS-compliant materials highlight a commitment to environmental safety
High theoretical forces ensure strong performance under pressure
Easy integration with proximity switches for accurate position sensing
Optional mounting positions provide flexibility for various installations
Conforms to ISO 15552 standards for assured quality and consistency
Low ambient temperature resilience allows for reliable performance in diverse environments
RoHS-compliant materials highlight a commitment to environmental safety
High theoretical forces ensure strong performance under pressure
Easy integration with proximity switches for accurate position sensing