Festo Pneumatic Piston Rod Cylinder - DSBC-100-320-D3-PPSA-N3, 100mm Bore, 320mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£422.90

(exc. VAT)

£507.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£422.90

*price indicative

RS Stock No.:
341-769
Mfr. Part No.:
DSBC-100-320-D3-PPSA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-100-320-D3-PPSA-N3

Bore

100mm

Action

Double

Stroke

320mm

Port Connection

G 1/2

Pneumatic Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards-based cylinders, with a stroke length of 320 mm and a piston diameter of 100 mm, it is designed for reliable performance in diverse operating conditions. This innovative cylinder features self-adjusting pneumatic end-position cushioning, offering exceptional shock absorption and prolonging the lifespan of your equipment. With its robust construction and advanced design elements, including a profile barrel and reinforced piston rod, this cylinder is built for strength and durability. It conforms to ISO 15552 standards, ensuring compatibility and interoperability in various industrial applications. The ambient temperature range of -20 °C to 80 °C allows for versatility across environments, making it an ideal solution for today’s demanding operational needs.

Varied mounting options provide flexibility in installation
Compatible with lubricated operation for enhanced performance
Robust protection against corrosion, classified as CRC 2
Proximity switch integration enables precise position detection
Lightweight design optimises handling and efficiency