EMERSON – AVENTICS Pneumatic Cylinder - 0822331201, 12mm Bore, 10mm Stroke, MNI Series, Double Acting

Subtotal (1 unit)*

£61.51

(exc. VAT)

£73.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.51

*price indicative

RS Stock No.:
278-148
Mfr. Part No.:
0822331201
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

MNI

Model Number p

0822331201

Bore

12mm

Action

Double

Stroke

10mm

Pneumatic Connection

M5

Port Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Dimensions

88.5 x 12mm

Length

88.5mm

Diameter

12mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

VDMA Standard

ISO 6432

COO (Country of Origin):
HU
The Aventics MNI round cylinders for general machine construction are characterized by its robust and long service life. The pressure dew point must be at least 15 °C less than ambient and medium temperature and may not exceed 3 °C. Its configurations available as single/through piston rod, elastic/adjusted cushioning, with/ without magnetic detection, non-rotating piston rod, ATEX.

Robust and space saving design
Characterized by extreme durability and a long service life
Offers piston diameters from 10 mm to 25 mm

Related links