EMERSON – AVENTICS Pneumatic Cylinder - 0822033208, 20mm Bore, 200mm Stroke, MNI Series, Double Acting

Subtotal (1 unit)*

£82.29

(exc. VAT)

£98.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.29

*price indicative

RS Stock No.:
278-139
Mfr. Part No.:
0822033208
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

MNI

Model Number p

0822033208

Stroke

200mm

Action

Double

Bore

20mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Dimensions

109.5 x 30mm

Length

109.5mm

Diameter

30mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Maximum Operating Temperature

+80°C

VDMA Standard

ISO 6432

Minimum Operating Temperature

-25°C

COO (Country of Origin):
HU
The Aventics MNI round cylinders for general machine construction are characterized by its robust and long service life. The pressure dew point must be at least 15 °C less than ambient and medium temperature and may not exceed 3 °C. Its configurations available as single/through piston rod, elastic/adjusted cushioning, with/ without magnetic detection, non-rotating piston rod, ATEX.

Robust and space saving design
Characterized by extreme durability and a long service life
Offers piston diameters from 10 mm to 25 mm

Related links