EMERSON – AVENTICS Roundline Cylinder - 0822331218, 12mm Bore, 200mm Stroke, MNI Series, Double Acting
- RS Stock No.:
- 272-932
- Mfr. Part No.:
- 0822331218
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£65.18
(exc. VAT)
£78.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.18 |
*price indicative
- RS Stock No.:
- 272-932
- Mfr. Part No.:
- 0822331218
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | MNI | |
| Model Number p | 0822331218 | |
| Bore | 12mm | |
| Action | Double | |
| Stroke | 200mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 6432 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series MNI | ||
Model Number p 0822331218 | ||
Bore 12mm | ||
Action Double | ||
Stroke 200mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 6432 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- HU
The Aventics Mini Cylinder from the Series MNI exemplifies precision engineering designed specifically for diverse industrial applications. The robust construction ensures a long service life, making it ideal for general machine construction tasks. Engineered to conform with ISO 6432 standards, this double-acting cylinder features a compact design without compromising on performance. It is equipped with elastic cushioning for smooth operation and includes a magnetic piston, ensuring enhanced functionality.
Compatible with ATEX certification for hazardous locations
Standardised connection ports facilitate easy integration
Wide temperature range allows for versatility in different conditions
Lightweight design assists in reducing overall system weight
Standardised connection ports facilitate easy integration
Wide temperature range allows for versatility in different conditions
Lightweight design assists in reducing overall system weight
Related links
- EMERSON – AVENTICS Roundline Cylinder - 0822330235 200mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822233008 200mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822034208 200mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822332208 200mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822334208 200mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822332508 200mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822234008 200mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822333208 200mm Stroke Double Acting
