EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060067, 80mm Bore, 320mm Stroke, CCL-IS Series, Double Acting
- RS Stock No.:
- 276-047
- Mfr. Part No.:
- R480060067
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£429.90
(exc. VAT)
£515.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £429.90 |
*price indicative
- RS Stock No.:
- 276-047
- Mfr. Part No.:
- R480060067
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCL-IS | |
| Model Number p | R480060067 | |
| Bore | 80mm | |
| Action | Double | |
| Stroke | 320mm | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IS | ||
Model Number p R480060067 | ||
Bore 80mm | ||
Action Double | ||
Stroke 320mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics Cylinders complement the PRA series in the area of hygienic design and meet all requirements for use in the food sector. A special feature is the option to configure the air connections for supply and exhaust on just the base, which increases flexibility when designing the system's tubing concept.
Stainless steel piston rod
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822344009 320mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822244009 320mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822124009 320mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480671122 320mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060034 320mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060077 320mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060011 320mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060024 320mm Stroke Double Acting
