EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060024, 40mm Bore, 320mm Stroke, CCL-IS Series, Double Acting

Subtotal (1 unit)*

£232.40

(exc. VAT)

£278.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£232.40

*price indicative

RS Stock No.:
276-035
Mfr. Part No.:
R480060024
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

CCL-IS

Model Number p

R480060024

Action

Double

Bore

40mm

Stroke

320mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
HU
The Aventics Cylinders complement the PRA series in the area of hygienic design and meet all requirements for use in the food sector. A special feature is the option to configure the air connections for supply and exhaust on just the base, which increases flexibility when designing the system's tubing concept.

Stainless steel piston rod
Polyester scraper
Stainless steel tie rod
Aluminium front cover

Related links