EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480671118, 25mm Bore, 125mm Stroke, CCL-IS Series, Double Acting
- RS Stock No.:
- 276-043
- Mfr. Part No.:
- R480671118
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£179.23
(exc. VAT)
£215.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.23 |
*price indicative
- RS Stock No.:
- 276-043
- Mfr. Part No.:
- R480671118
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCL-IS | |
| Model Number p | R480671118 | |
| Stroke | 125mm | |
| Action | Double | |
| Bore | 25mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IS | ||
Model Number p R480671118 | ||
Stroke 125mm | ||
Action Double | ||
Bore 25mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics Cylinders complement the PRA series in the area of hygienic design and meet all requirements for use in the food sector. A special feature is the option to configure the air connections for supply and exhaust on just the base, which increases flexibility when designing the system's tubing concept.
Stainless steel piston rod
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Related links
- EMERSON – AVENTICS Pneumatic Cylinder - 0822034206 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822063024 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060084 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060021 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060030 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060039 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480059699 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060007 125mm Stroke Double Acting
