EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060022, 40mm Bore, 200mm Stroke, CCL-IS Series, Double Acting
- RS Stock No.:
- 276-034
- Mfr. Part No.:
- R480060022
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£218.02
(exc. VAT)
£261.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.02 |
*price indicative
- RS Stock No.:
- 276-034
- Mfr. Part No.:
- R480060022
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCL-IS | |
| Model Number p | R480060022 | |
| Action | Double | |
| Stroke | 200mm | |
| Bore | 40mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IS | ||
Model Number p R480060022 | ||
Action Double | ||
Stroke 200mm | ||
Bore 40mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Cylinders complement the PRA series in the area of hygienic design and meet all requirements for use in the food sector. A special feature is the option to configure the air connections for supply and exhaust on just the base, which increases flexibility when designing the system's tubing concept.
Stainless steel piston rod
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Related links
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822241007 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822341007 200mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R481609436 200mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - R481609447 200mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480151194 200mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R481601986 200mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CDG1 Series, Double Acting
