EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822241007, 40mm Bore, 200mm Stroke, TRB Series, Double Acting
- RS Stock No.:
- 273-074
- Mfr. Part No.:
- 0822241007
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£206.53
(exc. VAT)
£247.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.53 |
*price indicative
- RS Stock No.:
- 273-074
- Mfr. Part No.:
- 0822241007
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | TRB | |
| Model Number p | 0822241007 | |
| Bore | 40mm | |
| Stroke | 200mm | |
| Action | Double | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Cushioning Type | Pneumatic Cushioning | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO VDMA | |
| Maximum Operating Temperature | +80°C | |
| VDMA Standard | ISO VDMA | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series TRB | ||
Model Number p 0822241007 | ||
Bore 40mm | ||
Stroke 200mm | ||
Action Double | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
Cushioning Type Pneumatic Cushioning | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO VDMA | ||
Maximum Operating Temperature +80°C | ||
VDMA Standard ISO VDMA | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics Tie Rod Cylinder revolutionises industrial applications with its robust design and exceptional performance. This series product stands out in sectors requiring heavy-duty solutions, such as automotive, mining, and machinery. The cylinder features pneumatic cushioning, ensuring smooth and controlled motion, essential for precision tasks. Built to endure extreme temperatures from -20 °C to 80 °C, it thrives in challenging environments.
Constructed from high quality materials for lasting performance
Offers a robust design to withstand harsh working conditions
Standard sealing
Offers a robust design to withstand harsh working conditions
Standard sealing
Related links
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822341007 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822243007 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822343007 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822342007 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822306207 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822344007 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822345007 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822244007 200mm Stroke Double Acting
