EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822062404, 20mm Bore, 50mm Stroke, GPC Series, Double Acting

Subtotal (1 unit)*

£538.29

(exc. VAT)

£645.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£538.29

*price indicative

RS Stock No.:
274-367
Mfr. Part No.:
0822062404
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

GPC

Model Number p

0822062404

Action

Double

Stroke

50mm

Bore

20mm

Port Connection

M5

Pneumatic Connection

M5

Cushioning Type

Hydraulic

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+65°C

Piston Speed

500mm/s

Minimum Operating Temperature

0°C

COO (Country of Origin):
HU
The Aventics guide cylinder is engineered for precision and robust performance, ideally suited for a variety of industrial applications. With advanced features designed to enhance side load capacity and torsion protection, this cylinder ensures reliable operation even under demanding conditions. Its double-acting functional principle facilitates efficient movement, while a hydraulic cushioning system offers smooth start and stop actions. The aluminium housing, combined with stainless steel guide rods and polyurethane seals, provides durability and longevity, making it a dependable choice for users. Whether you're looking for a solution for handling heavy loads or achieving intricate movements, this guide cylinder stands out with its high-quality construction and thoughtful engineering.

High side load capacity for enhanced stability during operation
Robust design ensures longevity and consistent performance
Double-acting mechanism allows for versatile applications
Hydraulic cushioning provides smooth operation and reduces wear
Anodised aluminium housing resists corrosion and protects against damage
Compact dimensions facilitate easy integration into existing systems
Includes hydraulic shock absorbers to enhance operational efficiency
Easy2Combine capability simplifies system modifications

Related links