EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822398603, 100mm Bore, 20mm Stroke, KPZ Series, Double Acting
- RS Stock No.:
- 274-283
- Mfr. Part No.:
- 0822398603
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£455.52
(exc. VAT)
£546.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £455.52 |
*price indicative
- RS Stock No.:
- 274-283
- Mfr. Part No.:
- 0822398603
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KPZ | |
| Model Number p | 0822398603 | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 100mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KPZ | ||
Model Number p 0822398603 | ||
Action Double | ||
Stroke 20mm | ||
Bore 100mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics compact cylinder from the Series KPZ is expertly crafted for a wide range of industrial applications, thanks to its robust design and versatile specifications. Engineered to meet industry standards, this cylinder offers a high level of performance in various environments. With a double-acting functional principle and elastic cushioning, it guarantees smooth and quiet operation. The Series KPZ features a cylindrical body made of durable aluminium and a stainless-steel piston rod that ensures longevity and reliability in demanding conditions. Its thoughtful design includes non-rotating piston rods with front plates, making it ideal for dynamic movements in compact spaces. With operational temperature ranges extending from -20 °C to 80 °C, this cylinder performs excellently in both cold and warm environments. The combination of technical sophistication and ease of installation makes this product a valuable addition to your automation systems.
Designed for a wide variety of applications in the industrial sector
Constructed with lightweight yet durable aluminium and stainless-steel materials
Offers excellent operational efficiency with a double-acting functional principle
Equipped with elastic cushioning for smooth cylinder performance
Features a non-rotating piston rod for enhanced stability during operation
Compatible with various mounting options for effortless installation
Resistant to temperature fluctuations, ensuring reliability in diverse environments
Utilises standardised ports, facilitating easy integration into existing systems
Constructed with lightweight yet durable aluminium and stainless-steel materials
Offers excellent operational efficiency with a double-acting functional principle
Equipped with elastic cushioning for smooth cylinder performance
Features a non-rotating piston rod for enhanced stability during operation
Compatible with various mounting options for effortless installation
Resistant to temperature fluctuations, ensuring reliability in diverse environments
Utilises standardised ports, facilitating easy integration into existing systems
Related links
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822398003 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822498003 20mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822391203 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822391003 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822391603 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822396203 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822395603 20mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822392603 20mm Stroke Double Acting
