EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822398003, 100mm Bore, 20mm Stroke, KPZ Series, Double Acting
- RS Stock No.:
- 272-115
- Mfr. Part No.:
- 0822398003
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£294.35
(exc. VAT)
£353.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.35 |
*price indicative
- RS Stock No.:
- 272-115
- Mfr. Part No.:
- 0822398003
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KPZ | |
| Model Number p | 0822398003 | |
| Bore | 100mm | |
| Action | Double | |
| Stroke | 20mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KPZ | ||
Model Number p 0822398003 | ||
Bore 100mm | ||
Action Double | ||
Stroke 20mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Compact Cylinder is designed for various industrial applications, offering exceptional versatility and reliability. Built based on the widely acknowledged NFE 49 004 standard, this cylinder accommodates a multitude of configurations to meet your specific operational requirements. With its double-acting functional principle, the KPZ delivers consistent performance across diverse environmental conditions, including temperatures ranging from -20 °C to 80 °C. The cylinder boasts advanced elastic cushioning technology, ensuring optimal operation while minimising wear and tear over time.
Constructed with stainless steel for enhanced durability
Aluminium body components offer lightweight and robust structure
ATEX compliance offers safety for use in potentially explosive atmospheres
Extensive variant options available through the configurator for customised solutions
Aluminium body components offer lightweight and robust structure
ATEX compliance offers safety for use in potentially explosive atmospheres
Extensive variant options available through the configurator for customised solutions
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822398603 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822498003 20mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822391203 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822391003 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822391603 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822396203 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822395603 20mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Compact Cylinder - 0822392603 20mm Stroke Double Acting
