EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001182, 16mm Bore, 30mm Stroke, CCI Series, Double Acting

Subtotal (1 unit)*

£66.27

(exc. VAT)

£79.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.27

*price indicative

RS Stock No.:
273-938
Mfr. Part No.:
R422001182
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

CCI

Model Number p

R422001182

Action

Double

Bore

16mm

Stroke

30mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 21287

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics Compact Cylinder from the series CCI is engineered to deliver outstanding performance and efficiency in various industrial applications. Built to ISO 21287 standards, it boasts a robust design focusing on cleanliness and ease of maintenance, making it suitable for environments where hygiene and reliability are paramount. Its innovative engineering supports long strokes while optimising cycle times, ensuring high efficiency with moving masses. The versatile product design allows for easy installation of sensors along the entire length of the cylinder, enhancing operational flexibility.

Features elastic cushioning for gentle operation
Robust materials enhance durability and longevity
Complies with industry standards for reliable performance
Low maintenance design minimises downtime

Related links