EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001314, 25mm Bore, 30mm Stroke, CCI Series, Double Acting

Subtotal (1 unit)*

£127.19

(exc. VAT)

£152.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.19

*price indicative

RS Stock No.:
273-553
Mfr. Part No.:
R422001314
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

CCI

Model Number p

R422001314

Stroke

30mm

Bore

25mm

Action

Double

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Female

Cushioning Type

Elastic

Maximum Operating Pressure

10 bar

ISO Standard

ISO 21287

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics compact cylinder from the series CCI exemplifies cutting-edge engineering tailored for industrial applications. Designed in accordance with ISO 21287 standards, it offers a streamlined solution for automating tasks requiring precise control and rapid actuation. With its robust and compact construction, the cylinder accommodates long strokes while optimising cycle times and minimising mass movement. The ease of cleaning further enhances its practicality, ensuring maintenance is straightforward even in demanding environments. The innovative sensor installation allows adjustments across the entire length of the cylinder, catering to diverse operational needs. Ideal for applications where efficiency and reliability are paramount, this cylinder is equipped to meet the challenges of modern industry.

Manufactured to ISO 21287 standards for superior quality and performance
Double-acting functional principle ensures dynamic operation in various applications
Elastic cushioning enhances comfort during operation, preventing abrupt stops
Magnetic piston facilitates effective sensor deployment for monitoring and control
Constructed with durable materials, ensuring long-lasting performance in industrial settings
Versatile stroke lengths up to 300 mm provide flexibility for different installation requirements
Compatible with a wide range of pneumatic accessories to suit varied setups
Maintains consistent performance under pressure, adaptable to operational demands
Offers optional ATEX compliance for use in potentially explosive atmospheres

Related links