EMERSON – AVENTICS Pneumatic Guided Cylinder - R402000296, 10mm Bore, 20mm Stroke, GPC Series, Double Acting

Subtotal (1 unit)*

£272.76

(exc. VAT)

£327.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£272.76

*price indicative

RS Stock No.:
273-900
Mfr. Part No.:
R402000296
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

GPC

Model Number p

R402000296

Action

Double

Bore

10mm

Stroke

20mm

Port Connection

M5

Pneumatic Connection

M5

Cushioning Type

Elastic

Maximum Operating Pressure

8 bar

Piston Speed

500mm/s

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
HU
The Aventics Guide Cylinder is part of the Series GPC-BV, specifically designed for demanding industrial applications. With a robust double-acting functional principle and a compact design, it excels in providing high side load capacity alongside impressive torsion protection. The precision-engineered drive and guide rods ensure optimal torque and transverse force absorption, making it a reliable choice for enhancing operational efficiency. Built to withstand a broad range of temperatures and pressures, this cylinder offers exceptional durability in various environmental conditions.

Compatible with various sensor series broadening its application
Anodised aluminium housing enhances resistance to wear and corrosion
Plain bearing design ensures smooth piston movement
Optimised for compressed air medium maximising efficiency
Lightweight construction allows for easier installation and handling

Related links