EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412014243, 40mm Bore, 25mm Stroke, PRA Series, Double Acting

Subtotal (1 unit)*

£204.08

(exc. VAT)

£244.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£204.08

*price indicative

RS Stock No.:
273-474
Mfr. Part No.:
R412014243
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

PRA

Model Number p

R412014243

Stroke

25mm

Bore

40mm

Action

Double

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Maximum Operating Pressure

10 bar

ISO Standard

15552

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
HU
The Aventics ISO 15552 profile cylinder from the aventics Series PRA showcases a sophisticated blend of compact design and versatile functionality. Aimed at serving a wide array of industries, including general automation and machine construction, this cylinder features integrated sensor slots for enhanced applicability. The PRA series is engineered with robustness in mind, boasting a double-acting functional principle that ensures reliable performance in demanding conditions. Its range of environmental qualifications makes it suitable for both high and low temperature settings, guaranteeing effectiveness even under challenging scenarios. Whether you are optimising your systems for efficiency or looking to maintain precision in operations, this cylinder stands as a dependable choice for your automation needs.

Designed with integrated sensor slots for versatile applications
Engineered for use in various industrial sectors
Double-acting mechanism ensures efficient operation
Pneumatic adjustable cushioning accommodates different operational needs
Magnetic piston enhances sensing and positioning capabilities
Constructed from durable materials for long-lasting performance
Meets industry standard environmental requirements
Compact design reduces space requirements in installations
Wide range of stroke lengths available for tailored solutions
Compatible with low and high-temperature applications

Related links