EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010615, 16mm Bore, 30mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 273-432
- Mfr. Part No.:
- 0822010615
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£72.16
(exc. VAT)
£86.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.16 |
*price indicative
- RS Stock No.:
- 273-432
- Mfr. Part No.:
- 0822010615
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KHZ | |
| Model Number p | 0822010615 | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 30mm | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p 0822010615 | ||
Bore 16mm | ||
Action Double | ||
Stroke 30mm | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- HU
The Aventics Series KHZ short-stroke cylinder is designed for optimum performance in compact installation spaces. This innovative cylinder combines advanced engineering with robust materials to ensure seamless integration into various industrial applications. The double-acting functional principle guarantees consistent power delivery, making it an ideal choice for lubrication-free operation. Its elastic cushioning enhances operational safety, while the magnetic piston facilitates precise positioning. With a wide range of temperature tolerance and pressure capabilities, this cylinder is engineered to withstand demanding environments, ensuring reliability and longevity.
Compact design enables easy installation in limited spaces
Double-acting mechanism boosts efficiency during operation
Elastic cushioning reduces noise and protects against impact
Magnetic piston promotes accurate movement detection
Ideal for use in robust industrial settings
Engineered for extended life with minimal maintenance
Wide temperature range provides versatility for various applications
Compatible with standard compressed air systems for effortless integration
Double-acting mechanism boosts efficiency during operation
Elastic cushioning reduces noise and protects against impact
Magnetic piston promotes accurate movement detection
Ideal for use in robust industrial settings
Engineered for extended life with minimal maintenance
Wide temperature range provides versatility for various applications
Compatible with standard compressed air systems for effortless integration
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010815 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010515 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010765 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010735 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010655 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010565 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010835 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010665 30mm Stroke Double Acting
